
7000-12241-6350500 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-6350500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-6350500 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,88000 Kč | 1 099,88 Kč |
| 10 | 930,96700 Kč | 9 309,67 Kč |
| 25 | 871,39200 Kč | 21 784,80 Kč |
| 50 | 828,94640 Kč | 41 447,32 Kč |
| 100 | 788,62400 Kč | 78 862,40 Kč |
| 250 | 738,39048 Kč | 184 597,62 Kč |
| Unit Price without VAT: | 1 099,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,85480 Kč |


