
7000-12041-6350060 | |
|---|---|
DigiKey Part Number | 5088-7000-12041-6350060-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12041-6350060 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.97' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.97' (600.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,73000 Kč | 486,73 Kč |
| Unit Price without VAT: | 486,73000 Kč |
|---|---|
| Unit Price with VAT: | 588,94330 Kč |


