
7000-08601-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-08601-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08601-0000000 |
Description | M8 MALE 0 FIELD-WIREABLE SCREW T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,10000 Kč | 789,10 Kč |
| 10 | 667,82000 Kč | 6 678,20 Kč |
| 25 | 625,06000 Kč | 15 626,50 Kč |
| 50 | 594,58360 Kč | 29 729,18 Kč |
| 100 | 565,63780 Kč | 56 563,78 Kč |
| 250 | 529,57796 Kč | 132 394,49 Kč |
| Unit Price without VAT: | 789,10000 Kč |
|---|---|
| Unit Price with VAT: | 954,81100 Kč |



