4 Position Circular Connector Plug, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-08385-0000000

DigiKey Part Number
5088-7000-08385-0000000-ND
Manufacturer
Manufacturer Product Number
7000-08385-0000000
Description
MOSA M8 FEMALE 0 FIELD-WIREABLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1647,29000 Kč647,29 Kč
10544,14300 Kč5 441,43 Kč
25508,11320 Kč12 702,83 Kč
50482,54600 Kč24 127,30 Kč
100458,33430 Kč45 833,43 Kč
250428,27992 Kč107 069,98 Kč
500406,92766 Kč203 463,83 Kč
Manufacturers Standard Package
Unit Price without VAT:647,29000 Kč
Unit Price with VAT:783,22090 Kč