
7000-08345-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-08345-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08345-0000000 |
Description | MOSA M8 MALE 0 FIELD-WIREABLE (I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,45000 Kč | 622,45 Kč |
| 10 | 523,26100 Kč | 5 232,61 Kč |
| 25 | 488,61280 Kč | 12 215,32 Kč |
| 50 | 464,01780 Kč | 23 200,89 Kč |
| 100 | 440,73020 Kč | 44 073,02 Kč |
| 250 | 411,82808 Kč | 102 957,02 Kč |
| 500 | 391,29130 Kč | 195 645,65 Kč |
| Unit Price without VAT: | 622,45000 Kč |
|---|---|
| Unit Price with VAT: | 753,16450 Kč |


