Circular Cable Assembly Unshielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-08061-6310750

DigiKey Part Number
5088-7000-08061-6310750-ND
Manufacturer
Manufacturer Product Number
7000-08061-6310750
Description
CIRC CBL 4POS PLUG TO WIRE 24.6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Murrelektronik, Inc
2nd Connector Type
Wire Leads
Packaging
Bag
Length
24.6' (7.50m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M8
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 122,13000 Kč1 122,13 Kč
10949,84500 Kč9 498,45 Kč
25889,07200 Kč22 226,80 Kč
50845,77420 Kč42 288,71 Kč
100804,63290 Kč80 463,29 Kč
250753,38220 Kč188 345,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,13000 Kč
Unit Price with VAT:1 357,77730 Kč