
7000-08041-6300500 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-6300500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-6300500 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,39000 Kč | 705,39 Kč |
| 10 | 592,97900 Kč | 5 929,79 Kč |
| 25 | 553,73280 Kč | 13 843,32 Kč |
| 50 | 525,88800 Kč | 26 294,40 Kč |
| 100 | 499,51440 Kč | 49 951,44 Kč |
| 250 | 466,77616 Kč | 116 694,04 Kč |
| Unit Price without VAT: | 705,39000 Kč |
|---|---|
| Unit Price with VAT: | 853,52190 Kč |




