
7000-08001-2100150 | |
|---|---|
DigiKey Part Number | 5088-7000-08001-2100150-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08001-2100150 |
Description | CIRC CBL 3POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,13000 Kč | 344,13 Kč |
| 10 | 288,99500 Kč | 2 889,95 Kč |
| 25 | 269,77880 Kč | 6 744,47 Kč |
| 50 | 256,15520 Kč | 12 807,76 Kč |
| 100 | 243,25750 Kč | 24 325,75 Kč |
| 250 | 227,25396 Kč | 56 813,49 Kč |
| 500 | 215,88722 Kč | 107 943,61 Kč |
| 1 000 | 205,11866 Kč | 205 118,66 Kč |
| Unit Price without VAT: | 344,13000 Kč |
|---|---|
| Unit Price with VAT: | 416,39730 Kč |









