
52507 | |
|---|---|
DigiKey Part Number | 5088-52507-ND |
Manufacturer | |
Manufacturer Product Number | 52507 |
Description | MIRO TR 90-250VAC OPTO-COUPLER M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90VAC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 500 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | cCSAus, CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,65000 Kč | 1 143,65 Kč |
| 10 | 945,10300 Kč | 9 451,03 Kč |
| 100 | 833,18640 Kč | 83 318,64 Kč |
| Unit Price without VAT: | 1 143,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,81650 Kč |

