Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52502

DigiKey Part Number
5088-52502-ND
Manufacturer
Manufacturer Product Number
52502
Description
MIRO TR 5VDC SK OPTO-COUPLER MOD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4VDC
Voltage - Load
5 V ~ 48 V
Load Current
2 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
cCSAus, CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 816,12000 Kč1 816,12 Kč
101 526,34500 Kč15 263,45 Kč
1001 360,94340 Kč136 094,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 816,12000 Kč
Unit Price with VAT:2 197,50520 Kč