
4000-73000-0150000 | |
|---|---|
DigiKey Part Number | 5088-4000-73000-0150000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-73000-0150000 |
Description | MSDD PASS-THROUGH USB 3.0 FORM A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
Category | Length 1.97' (600.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Box | Transfer Rate 5Gbps |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 403,85000 Kč | 2 403,85 Kč |
| 10 | 2 035,39900 Kč | 20 353,99 Kč |
| 25 | 1 905,44240 Kč | 47 636,06 Kč |
| 50 | 1 812,82040 Kč | 90 641,02 Kč |
| 100 | 1 724,80090 Kč | 172 480,09 Kč |
| Unit Price without VAT: | 2 403,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 908,65850 Kč |



