
4000-73000-0010000 | |
|---|---|
DigiKey Part Number | 5088-4000-73000-0010000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-73000-0010000 |
Description | MSDD INSTALLATION SOCKET RJ45 BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Murrelektronik, Inc | Features Cover |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Ratings Cat5e |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,63000 Kč | 1 620,63 Kč |
| 10 | 1 371,92500 Kč | 13 719,25 Kč |
| 25 | 1 284,24600 Kč | 32 106,15 Kč |
| 50 | 1 221,75600 Kč | 61 087,80 Kč |
| 100 | 1 162,37790 Kč | 116 237,79 Kč |
| Unit Price without VAT: | 1 620,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 960,96230 Kč |

