


4000-68000-9140000 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-9140000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-9140000 |
Description | PROTECTIVE SLEEVE ENCLOSURES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protective Sleeve Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,25000 Kč | 1 381,25 Kč |
| 10 | 1 169,14800 Kč | 11 691,48 Kč |
| 25 | 1 094,39040 Kč | 27 359,76 Kč |
| 50 | 1 041,11440 Kč | 52 055,72 Kč |
| 100 | 990,50510 Kč | 99 050,51 Kč |
| Unit Price without VAT: | 1 381,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 671,31250 Kč |

