


4000-68000-4060000 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-4060000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-4060000 |
Description | FACEPLATE ENCLOSURES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 353,17000 Kč | 3 353,17 Kč |
| 10 | 2 839,74900 Kč | 28 397,49 Kč |
| 25 | 2 658,57360 Kč | 66 464,34 Kč |
| 50 | 2 529,44840 Kč | 126 472,42 Kč |
| Unit Price without VAT: | 3 353,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 057,33570 Kč |


