


4000-68000-3240000 | |
|---|---|
DigiKey Part Number | 5088-4000-68000-3240000-ND |
Manufacturer | |
Manufacturer Product Number | 4000-68000-3240000 |
Description | FACEPLATE ENCLOSURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,51000 Kč | 1 866,51 Kč |
| 10 | 1 580,28800 Kč | 15 802,88 Kč |
| 25 | 1 479,31760 Kč | 36 982,94 Kč |
| 50 | 1 407,35320 Kč | 70 367,66 Kč |
| 100 | 1 338,98370 Kč | 133 898,37 Kč |
| Unit Price without VAT: | 1 866,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,47710 Kč |

