
UWS-5/10-Q48P-C | |
|---|---|
DigiKey Part Number | 811-3690-ND |
Manufacturer | |
Manufacturer Product Number | UWS-5/10-Q48P-C |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWS-5/10-Q48P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 5 | 892,24800 Kč | 4 461,24 Kč |
| 10 | 877,77900 Kč | 8 777,79 Kč |
| 25 | 858,96080 Kč | 21 474,02 Kč |
| 50 | 844,98480 Kč | 42 249,24 Kč |
| 128 | 826,35992 Kč | 105 774,07 Kč |
| 256 | 812,87277 Kč | 208 095,43 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |

