UWE-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-5/15-Q12P-C

DigiKey Part Number
811-2231-5-ND
Manufacturer
Manufacturer Product Number
UWE-5/15-Q12P-C
Description
DC DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 556,02000 Kč1 556,02 Kč
51 543,38600 Kč7 716,93 Kč
101 530,50300 Kč15 305,03 Kč
251 508,85560 Kč37 721,39 Kč
501 463,39180 Kč73 169,59 Kč
1001 366,14290 Kč136 614,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 556,02000 Kč
Unit Price with VAT:1 882,78420 Kč