UWE Series_Base Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWE-15/5-Q12PB-C

DigiKey Part Number
811-2235-5-ND
Manufacturer
Manufacturer Product Number
UWE-15/5-Q12PB-C
Description
DC DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UWE-15/5-Q12PB-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 786,93000 Kč1 786,93 Kč
51 772,41000 Kč8 862,05 Kč
101 757,82200 Kč17 578,22 Kč
251 732,77720 Kč43 319,43 Kč
501 680,50580 Kč84 025,29 Kč
1001 568,90490 Kč156 890,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 786,93000 Kč
Unit Price with VAT:2 162,18530 Kč