
UWE-12/6-Q48NB-C | |
|---|---|
DigiKey Part Number | 811-2234-5-ND |
Manufacturer | |
Manufacturer Product Number | UWE-12/6-Q48NB-C |
Description | DC DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 816,12000 Kč | 1 816,12 Kč |
| 5 | 1 748,46200 Kč | 8 742,31 Kč |
| 10 | 1 720,05100 Kč | 17 200,51 Kč |
| 42 | 1 662,57167 Kč | 69 828,01 Kč |
| 84 | 1 635,45929 Kč | 137 378,58 Kč |
| 126 | 1 619,79405 Kč | 204 094,05 Kč |
| Unit Price without VAT: | 1 816,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 197,50520 Kč |










