
ULS-12/8.3-D48N-C | |
|---|---|
DigiKey Part Number | 811-2785-ND |
Manufacturer | |
Manufacturer Product Number | ULS-12/8.3-D48N-C |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 8.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,68000 Kč | 1 030,68 Kč |
| 5 | 992,34600 Kč | 4 961,73 Kč |
| 10 | 976,22500 Kč | 9 762,25 Kč |
| 25 | 955,29040 Kč | 23 882,26 Kč |
| 50 | 939,74460 Kč | 46 987,23 Kč |
| 128 | 919,02859 Kč | 117 635,66 Kč |
| Unit Price without VAT: | 1 030,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,12280 Kč |


