
UEI30-120-Q12P-C | |
|---|---|
DigiKey Part Number | 811-3017-ND |
Manufacturer | |
Manufacturer Product Number | UEI30-120-Q12P-C |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI30-120-Q12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,36000 Kč | 1 093,36 Kč |
| 5 | 1 084,53400 Kč | 5 422,67 Kč |
| 10 | 1 075,62900 Kč | 10 756,29 Kč |
| 25 | 1 060,24880 Kč | 26 506,22 Kč |
| 50 | 1 028,28660 Kč | 51 414,33 Kč |
| 100 | 960,03880 Kč | 96 003,88 Kč |
| Unit Price without VAT: | 1 093,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,96560 Kč |



