UEI30 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEI30-050-Q12P-C

DigiKey Part Number
811-3016-ND
Manufacturer
Manufacturer Product Number
UEI30-050-Q12P-C
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UEI30-050-Q12P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 094,62000 Kč1 094,62 Kč
51 085,78400 Kč5 428,92 Kč
101 076,86900 Kč10 768,69 Kč
251 061,47200 Kč26 536,80 Kč
501 029,47280 Kč51 473,64 Kč
100961,14620 Kč96 114,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 094,62000 Kč
Unit Price with VAT:1 324,49020 Kč