
UEI15-050-Q48N-C | |
|---|---|
DigiKey Part Number | 811-1867-5-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-050-Q48N-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-050-Q48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,08000 Kč | 759,08 Kč |
| 5 | 730,89800 Kč | 3 654,49 Kč |
| 10 | 719,05600 Kč | 7 190,56 Kč |
| 25 | 703,65120 Kč | 17 591,28 Kč |
| 90 | 682,62400 Kč | 61 436,16 Kč |
| 180 | 671,49272 Kč | 120 868,69 Kč |
| 270 | 665,06189 Kč | 179 566,71 Kč |
| Unit Price without VAT: | 759,08000 Kč |
|---|---|
| Unit Price with VAT: | 918,48680 Kč |


