
SPM25-050-D48N-C | |
|---|---|
DigiKey Part Number | 811-2915-5-ND |
Manufacturer | |
Manufacturer Product Number | SPM25-050-D48N-C |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM25-050-D48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,98000 Kč | 1 181,98 Kč |
| 5 | 1 138,00800 Kč | 5 690,04 Kč |
| 10 | 1 119,52900 Kč | 11 195,29 Kč |
| 25 | 1 095,52440 Kč | 27 388,11 Kč |
| 96 | 1 061,15146 Kč | 101 870,54 Kč |
| 192 | 1 043,83354 Kč | 200 416,04 Kč |
| Unit Price without VAT: | 1 181,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 430,19580 Kč |




