6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM15-050-Q12P-C

DigiKey Part Number
811-2909-5-ND
Manufacturer
Manufacturer Product Number
SPM15-050-Q12P-C
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM15-050-Q12P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1796,32000 Kč796,32 Kč
5789,92200 Kč3 949,61 Kč
10783,60700 Kč7 836,07 Kč
25772,66120 Kč19 316,53 Kč
50749,80940 Kč37 490,47 Kč
100701,18180 Kč70 118,18 Kč
250672,02124 Kč168 005,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:796,32000 Kč
Unit Price with VAT:963,54720 Kč