
SPC-54/4.4-L12PG-C | |
|---|---|
DigiKey Part Number | 811-3150-ND |
Manufacturer | |
Manufacturer Product Number | SPC-54/4.4-L12PG-C |
Description | DC DC CONVERTER 54.2V 240W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 54.2V 4.44A 11V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPC-54/4.4-L12PG-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.44A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module | |
Size / Dimension | 2.60" L x 0.69" W x 1.25" H (66.0mm x 17.5mm x 31.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,09000 Kč | 1 744,09 Kč |
| 5 | 1 679,08400 Kč | 8 395,42 Kč |
| 10 | 1 651,78700 Kč | 16 517,87 Kč |
| 25 | 1 616,35040 Kč | 40 408,76 Kč |
| 80 | 1 572,38013 Kč | 125 790,41 Kč |
| Unit Price without VAT: | 1 744,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,34890 Kč |


