
PWR1307AC | |
|---|---|
DigiKey Part Number | 811-2689-5-ND |
Manufacturer | |
Manufacturer Product Number | PWR1307AC |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 125mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,04000 Kč | 775,04 Kč |
| 5 | 746,18400 Kč | 3 730,92 Kč |
| 10 | 734,09000 Kč | 7 340,90 Kč |
| 25 | 718,35000 Kč | 17 958,75 Kč |
| 51 | 706,33157 Kč | 36 022,91 Kč |
| 102 | 694,82588 Kč | 70 872,24 Kč |
| 255 | 679,88067 Kč | 173 369,57 Kč |
| Unit Price without VAT: | 775,04000 Kč |
|---|---|
| Unit Price with VAT: | 937,79840 Kč |




