
PQU650M-COVER | |
|---|---|
DigiKey Part Number | 811-PQU650M-COVER-ND |
Manufacturer | |
Manufacturer Product Number | PQU650M-COVER |
Description | PQU650M SERIES - 3X5 COVER KIT, |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover Assembly | |
For Use With/Related Products | PQU100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,17000 Kč | 1 171,17 Kč |
| 5 | 1 166,96600 Kč | 5 834,83 Kč |
| Unit Price without VAT: | 1 171,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,11570 Kč |


