
PQU650-54 | |
|---|---|
DigiKey Part Number | 811-PQU650-54-ND |
Manufacturer | |
Manufacturer Product Number | PQU650-54 |
Description | AC/DC CONVERTER 54V 653W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, cTUVus, TUV |
Voltage - Output 1 54V | Minimum Load Required Yes |
Current - Output 1 12.1 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 948,18000 Kč | 4 948,18 Kč |
| 5 | 4 712,67600 Kč | 23 563,38 Kč |
| 20 | 4 518,89650 Kč | 90 377,93 Kč |
| 40 | 4 425,00525 Kč | 177 000,21 Kč |
| Unit Price without VAT: | 4 948,18000 Kč |
|---|---|
| Unit Price with VAT: | 5 987,29780 Kč |



