Image for PQU650-28P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQU650-28P

DigiKey Part Number
811-PQU650-28P-ND
Manufacturer
Manufacturer Product Number
PQU650-28P
Description
AC/DC CONVERTER 28V 650W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, cTUVus, TUV
Voltage - Output 1
28V
Minimum Load Required
Yes
Current - Output 1
23.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204 584,44733 Kč550 133,68 Kč
Unit Price without VAT:4 584,44733 Kč
Unit Price with VAT:5 547,18127 Kč