
PQU650-24P | |
|---|---|
DigiKey Part Number | 811-PQU650-24P-ND |
Manufacturer | |
Manufacturer Product Number | PQU650-24P |
Description | AC/DC CONVERTER 24V 650W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, cTUVus, TUV |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 27.1 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4 584,44733 Kč | 550 133,68 Kč |
| Unit Price without VAT: | 4 584,44733 Kč |
|---|---|
| Unit Price with VAT: | 5 547,18127 Kč |





