
PQU1000-COVER | |
|---|---|
DigiKey Part Number | 811-PQU1000-COVER-ND |
Manufacturer | |
Manufacturer Product Number | PQU1000-COVER |
Description | PQU1000 SERIES - COVER KIT, ROHS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover Assembly | |
For Use With/Related Products | PQU100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,82000 Kč | 1 729,82 Kč |
| 5 | 1 595,55400 Kč | 7 977,77 Kč |
| 20 | 1 488,32750 Kč | 29 766,55 Kč |
| 40 | 1 437,43375 Kč | 57 497,35 Kč |
| 60 | 1 408,48283 Kč | 84 508,97 Kč |
| 100 | 1 372,83240 Kč | 137 283,24 Kč |
| Unit Price without VAT: | 1 729,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 093,08220 Kč |

