
PQU1000-12 | |
|---|---|
DigiKey Part Number | 811-PQU1000-12-ND |
Manufacturer | |
Manufacturer Product Number | PQU1000-12 |
Description | AC/DC CONVERTER 12V 1000W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cCSAus, cTUVus, TUV |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 83.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 806,22000 Kč | 7 806,22 Kč |
| 5 | 7 434,88800 Kč | 37 174,44 Kč |
| 20 | 7 129,16750 Kč | 142 583,35 Kč |
| Unit Price without VAT: | 7 806,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 445,52620 Kč |

