Murata’s Convection Cooled PQC250 AC/DC power supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Murata’s Convection Cooled PQC250 AC/DC power supply
Why select Murata's convection cooled PQC250 AC-DC power supply?

PQC250-48DRT

DigiKey Part Number
811-3906-ND
Manufacturer
Manufacturer Product Number
PQC250-48DRT
Description
AC/DC CONVERTER 48V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PQC250-48DRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
5.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 452,21000 Kč3 452,21 Kč
53 288,03600 Kč16 440,18 Kč
183 162,89889 Kč56 932,18 Kč
363 097,18083 Kč111 498,51 Kč
543 059,39370 Kč165 207,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 452,21000 Kč
Unit Price with VAT:4 177,17410 Kč