


PQC250-36DRT | |
|---|---|
DigiKey Part Number | 811-3905-ND |
Manufacturer | |
Manufacturer Product Number | PQC250-36DRT |
Description | AC/DC CONVERTER 36V 248W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 6.9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 452,21000 Kč | 3 452,21 Kč |
| 5 | 3 288,03600 Kč | 16 440,18 Kč |
| Unit Price without VAT: | 3 452,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 177,17410 Kč |




