Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Why select Murata's convection cooled PQC250 AC-DC power supply?

PQC250-36D

DigiKey Part Number
811-PQC250-36D-ND
Manufacturer
Manufacturer Product Number
PQC250-36D
Description
AC/DC CONVERTER 36V 248W
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, TUV
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
6.9 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
542 921,40370 Kč157 755,80 Kč
Unit Price without VAT:2 921,40370 Kč
Unit Price with VAT:3 534,89848 Kč