



PQC250-24 | |
|---|---|
DigiKey Part Number | 811-3297-ND |
Manufacturer | |
Manufacturer Product Number | PQC250-24 |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 880,56000 Kč | 2 880,56 Kč |
| 5 | 2 743,50000 Kč | 13 717,50 Kč |
| 18 | 2 639,06667 Kč | 47 503,20 Kč |
| 36 | 2 584,23972 Kč | 93 032,63 Kč |
| 54 | 2 552,69778 Kč | 137 845,68 Kč |
| Unit Price without VAT: | 2 880,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 485,47760 Kč |




