


PQC250-18 | |
|---|---|
DigiKey Part Number | 811-PQC250-18-ND |
Manufacturer | |
Manufacturer Product Number | PQC250-18 |
Description | AC/DC CONVERTER 18V 248W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, cCSAus, CE, TUV |
Voltage - Output 1 18V | Minimum Load Required No |
Current - Output 1 13.8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2 632,66898 Kč | 284 328,25 Kč |
| Unit Price without VAT: | 2 632,66898 Kč |
|---|---|
| Unit Price with VAT: | 3 185,52947 Kč |

