OKDX-T/25-W12-001-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OmniOn Power
In Stock: 256
Unit Price: 658,09000 Kč
Datasheet
OKDX-T/40-W12-001-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKDX-T/25-W12-001-C

DigiKey Part Number
811-3058-ND
Manufacturer
Manufacturer Product Number
OKDX-T/25-W12-001-C
Description
DC DC CONVERTER 0.6-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 25A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.9%
Mounting Type
Surface Mount
Package / Case
17-SIP Module
Size / Dimension
1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes