OKDL-T/ -W12-001-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKDL-T/6-W12-001-C

DigiKey Part Number
811-3064-2-ND - Tape & Reel (TR)
811-3064-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OKDL-T/6-W12-001-C
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 120°C
Efficiency
95.6%
Mounting Type
Surface Mount
Package / Case
32-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.32" H (12.2mm x 12.2mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1328,53000 Kč328,53 Kč
Unit Price without VAT:328,53000 Kč
Unit Price with VAT:397,52130 Kč