Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKDL-T/12-W12-001-C

DigiKey Part Number
811-3062-2-ND - Tape & Reel (TR)
811-3062-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OKDL-T/12-W12-001-C
Description
DC DC CONVERTER 0.6-5V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 120°C
Part Status
Obsolete
Efficiency
95.8%
Type
Non-Isolated PoL Module, Digital
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
32-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.48" L x 0.48" W x 0.32" H (12.2mm x 12.2mm x 8.0mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
5460,78000 Kč2 303,90 Kč
10453,30500 Kč4 533,05 Kč
25443,60360 Kč11 090,09 Kč
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč