
| OKDH-T/20-W12-001-C | |
|---|---|
| DigiKey Part Number | 811-3055-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | OKDH-T/20-W12-001-C | 
| Description | DC DC CONVERTER 0.6-3.3V | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 20A 4.5V - 14V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module, Digital | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 14V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 20A | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 125°C | |
| Efficiency | 93.6% | |
| Mounting Type | Through Hole | |
| Package / Case | 15-DIP Module | |
| Size / Dimension | 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic