Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Murata NXJ2 Series DC/DC Converters | Digi-Key Daily

NXJ2S2415MC-R7

DigiKey Part Number
811-3812-2-ND - Tape & Reel (TR)
811-3812-1-ND - Cut Tape (CT)
811-3812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ2S2415MC-R7
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
NXJ2S2415MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78.5%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 8 Leads
Size / Dimension
0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
5125,27400 Kč626,37 Kč
10123,23700 Kč1 232,37 Kč
25120,60400 Kč3 015,10 Kč
50118,64700 Kč5 932,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
135115,89496 Kč15 645,82 Kč
270114,00981 Kč30 782,65 Kč
405112,91998 Kč45 732,59 Kč
675111,56098 Kč75 303,66 Kč
945110,67390 Kč104 586,84 Kč
1 350109,74053 Kč148 149,72 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč