


NXJ2S2405MC-R7 | |
|---|---|
DigiKey Part Number | 811-3811-2-ND - Tape & Reel (TR) 811-3811-1-ND - Cut Tape (CT) 811-3811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ2S2405MC-R7 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ2S2405MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 8 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,17000 Kč | 123,17 Kč |
| 5 | 122,54800 Kč | 612,74 Kč |
| 10 | 121,71500 Kč | 1 217,15 Kč |
| 25 | 120,25880 Kč | 3 006,47 Kč |
| 50 | 117,34580 Kč | 5 867,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 111,52015 Kč | 15 055,22 Kč |
| 270 | 104,23807 Kč | 28 144,28 Kč |
| 675 | 97,37270 Kč | 65 726,57 Kč |
| 1 350 | 91,13044 Kč | 123 026,09 Kč |
| Unit Price without VAT: | 123,17000 Kč |
|---|---|
| Unit Price with VAT: | 149,03570 Kč |




