NXJ2Sxxx5MC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NXJ2Sxxx5MC-R7
Murata NXJ2 Series DC/DC Converters | Digi-Key Daily

NXJ2S1212MC-R7

DigiKey Part Number
811-3816-2-ND - Tape & Reel (TR)
811-3816-1-ND - Cut Tape (CT)
811-3816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ2S1212MC-R7
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 8 Leads
Size / Dimension
0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,17000 Kč123,17 Kč
5122,54800 Kč612,74 Kč
10121,71500 Kč1 217,15 Kč
25120,25880 Kč3 006,47 Kč
50117,34580 Kč5 867,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
135111,52015 Kč15 055,22 Kč
270104,23807 Kč28 144,28 Kč
67597,37270 Kč65 726,57 Kč
1 35091,13044 Kč123 026,09 Kč
Manufacturers Standard Package
Unit Price without VAT:123,17000 Kč
Unit Price with VAT:149,03570 Kč