Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXJ1S1212MC-R13

DigiKey Part Number
811-NXJ1S1212MC-R13TR-ND - Tape & Reel (TR)
811-NXJ1S1212MC-R13CT-ND - Cut Tape (CT)
811-NXJ1S1212MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S1212MC-R13
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NXJ1S1212MC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
71%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
577,52400 Kč387,62 Kč
1076,26500 Kč762,65 Kč
2574,64360 Kč1 866,09 Kč
5073,43420 Kč3 671,71 Kč
10072,23940 Kč7 223,94 Kč
25070,69272 Kč17 673,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80068,77186 Kč55 017,49 Kč
1 60067,65004 Kč108 240,06 Kč
2 40067,00182 Kč160 804,37 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč