New at DigiKey
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
NXJ1T 1W DC-DC Converter Series

NXJ1S0505PT6MC-R7

DigiKey Part Number
811-NXJ1S0505PT6MC-R7TR-ND - Tape & Reel (TR)
811-NXJ1S0505PT6MC-R7CT-ND - Cut Tape (CT)
811-NXJ1S0505PT6MC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXJ1S0505PT6MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
559,73000 Kč298,65 Kč
1058,77100 Kč587,71 Kč
2557,51960 Kč1 437,99 Kč
5056,58520 Kč2 829,26 Kč
10055,66750 Kč5 566,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
23054,58248 Kč12 553,97 Kč
46053,69430 Kč24 699,38 Kč
69053,18093 Kč36 694,84 Kč
1 15052,54081 Kč60 421,93 Kč
1 61052,12320 Kč83 918,35 Kč
2 30051,68401 Kč118 873,22 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč