
NXF1S0505MC-R13 | |
|---|---|
DigiKey Part Number | NXF1S0505MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXF1S0505MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 104,37981 Kč | 77 241,06 Kč |
| Unit Price without VAT: | 104,37981 Kč |
|---|---|
| Unit Price with VAT: | 126,29957 Kč |


