
NXF1S0303MC-R7 | |
|---|---|
DigiKey Part Number | 811-3479-2-ND - Tape & Reel (TR) 811-3479-1-ND - Cut Tape (CT) 811-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF1S0303MC-R7 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3.135V - 3.465V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 59% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.135V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 3.465V | Size / Dimension 0.60" L x 0.42" W x 0.19" H (15.2mm x 10.7mm x 4.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 5 | 120,61200 Kč | 603,06 Kč |
| 10 | 118,68100 Kč | 1 186,81 Kč |
| 25 | 116,13560 Kč | 2 903,39 Kč |
| 50 | 114,25440 Kč | 5 712,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 111,15556 Kč | 17 784,89 Kč |
| 320 | 109,34644 Kč | 34 990,86 Kč |
| 480 | 108,30069 Kč | 51 984,33 Kč |
| 800 | 106,99663 Kč | 85 597,30 Kč |
| 1 120 | 106,14564 Kč | 118 883,12 Kč |
| 1 600 | 105,25038 Kč | 168 400,61 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |

