
NXE2S1215MC-R7 | |
|---|---|
DigiKey Part Number | 811-3185-2-ND - Tape & Reel (TR) 811-3185-1-ND - Cut Tape (CT) 811-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE2S1215MC-R7 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE2S1215MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 90,12400 Kč | 450,62 Kč |
| 10 | 88,67500 Kč | 886,75 Kč |
| 25 | 86,78040 Kč | 2 169,51 Kč |
| 50 | 85,37780 Kč | 4 268,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 82,83244 Kč | 14 909,84 Kč |
| 360 | 81,48508 Kč | 29 334,63 Kč |
| 540 | 80,70581 Kč | 43 581,14 Kč |
| 900 | 79,73408 Kč | 71 760,67 Kč |
| 1 260 | 79,10047 Kč | 99 666,59 Kč |
| 1 800 | 78,43336 Kč | 141 180,05 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




